
2.5 V/3.0 V High Precision Reference
Sign in to ask questions about the Analog Devices AD780BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD780BR-REEL7 technical specifications.
| Package/Case | R |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.03% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD780BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
