
High precision voltage reference IC offering selectable 2.5V or 3.0V output with a tight 0.03% tolerance. Features a low operating supply current of 1mA and a maximum output current of 10mA. Operates over a wide temperature range from -40°C to 85°C with a maximum input voltage of 36V. Packaged in a compact R-style case, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Analog Devices AD780BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD780BRZ technical specifications.
| Package/Case | R |
| Cathode Current | 1mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 500mW |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.03% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD780BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
