
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
Analog Devices AD780CR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Tolerance | 0.17% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD780CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
