High precision voltage reference IC offering selectable 2.5V or 3.0V output. Features a 3V reference voltage with a tight 0.17% tolerance. Operates with a nominal supply current of 1mA and supports an output current up to 10mA. Maximum input voltage is 36V, with an operating temperature range of -40°C to 85°C. Packaged in a compact R-type case, measuring 5mm x 4mm x 1.5mm.
Analog Devices AD780CRZ technical specifications.
| Package/Case | R |
| Cathode Current | 1mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.17% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD780CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.