
10-bit Analog-to-Digital Converter (ADC) with a 350 kSPS sampling rate. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 2 LSB Full Scale Error. Operates from a 2.7V to 5.5V supply, supporting SPI, Serial, 2-Wire, and 3-Wire interfaces. Available in an 8-lead DIP package with tin-matte contact plating. Maximum power dissipation is 17.5mW, with a nominal supply current of 3.5mA.
Sign in to ask questions about the Analog Devices AD7810YNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7810YNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Height | 3.43mm |
| Input Capacitance | 15pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Supply Type | Single |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7810YNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
