10-bit Analog-to-Digital Converter (ADC) featuring a single analog input and a sampling rate of 350 kS/s. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 1 LSB. Operates from a 2.7 V to 5.5 V supply voltage, with a maximum input voltage of 5.5V and a minimum input voltage of 1.2V. Supports SPI, Serial, 2-Wire, and 3-Wire interfaces. Housed in an 8-lead microSOIC package, this unipolar ADC offers a maximum power dissipation of 17.5 mW and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7810YRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7810YRMZ technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 15pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7810YRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
