
10-bit, 1-channel successive approximation analog-to-digital converter (ADC) with serial interface (SPI, 2-wire, 3-wire). Features 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 2 LSB. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 17.5mW. Packaged in an 8-lead SOIC (PDSO8) with tin, matte contact plating. Suitable for applications requiring precise analog-to-digital conversion within a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7810YRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7810YRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 15pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 350000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7810YRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
