
10-bit Analog-to-Digital Converter (ADC) featuring a single analog input and a unipolar polarity. Achieves 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 2LSB. Operates from a 2.7V to 5.5V single supply, supporting SPI, Serial, 2-Wire, and 3-Wire interfaces. Maximum sampling rate is 350 kS/s, with a 2 ms conversion time. Packaged in an 8-lead microSOIC/DIP with Tin, Matte contact plating, this RoHS compliant component has a maximum power dissipation of 17.5mW and an operating temperature range of -40°C to 105°C.
Analog Devices AD7810YRZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 15pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7810YRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
