
10-bit, 8-channel serial Analog-to-Digital Converter (ADC) with a 350 kSPS conversion rate. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 2 LSB full-scale error. Operates from a single 2.7V to 5.5V supply, accepting single-ended inputs from 1.2V to 5.5V. Housed in a TSSOP package with tin, matte contact plating, and a maximum power dissipation of 10.5mW. Suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD7812WYRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7812WYRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 350KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 10.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 350KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7812WYRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
