The AD7812WYRUZ-RL is a 20-pin industrial-grade successive approximation analog-to-digital converter with 10-bit resolution. It operates over a temperature range of -40°C to 105°C and has a nominal supply voltage of 5V. The device is packaged in a TSSOP package with a width of 4.4mm and a length of 6.5mm. It is designed for use in industrial applications where high accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7812WYRUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7812WYRUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.