
The AD7812YR-REEL7 is a 10-bit 8-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 105°C and is available in a SOIC-20 package. The device is not RoHS compliant. It has a sampling rate of 350,000 samples per second.
Sign in to ask questions about the Analog Devices AD7812YR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7812YR-REEL7 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 350000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7812YR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
