
10-bit, 8-channel serial Analog-to-Digital Converter (ADC) with a 350 kSPS sampling rate. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 2LSB Full Scale Error. Operates from a single 2.7V to 5.5V supply, accepting input voltages from 1.2V to 5.5V. Supports SPI and serial (3-wire, 5-wire) interfaces. Packaged in a TSSOP with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7812YRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7812YRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 5-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7812YRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
