
10-bit, 8-channel serial Analog-to-Digital Converter (ADC) with a 350 kSPS sampling rate. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a single supply voltage from 2.7V to 5.5V, supporting input voltages from 1.2V to 5.5V. Interface options include SPI, Serial, 3-wire, and 5-wire. Packaged in a TSSOP for tape and reel deployment.
Sign in to ask questions about the Analog Devices AD7812YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7812YRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 5-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7812YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
