
The AD7812YRZ is a 20-pin industrial-grade successive approximation ADC with a 3V supply voltage and an analog input voltage range of 0 to 3.6V. It operates over a temperature range of -40 to 105 degrees Celsius. The device is packaged in a 7.5mm wide and 12.8mm long R-PDSO-G20 package. It is a single-function device with a 10-bit resolution and a JEDEC package code of R-PDSO-G20.
Sign in to ask questions about the Analog Devices AD7812YRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7812YRZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7812YRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.