
The AD7814ARMZ is a 10-bit digital temperature sensor with a supply voltage range of 2.7V to 5.5V. It operates over a temperature range of -55°C to 125°C and has a resolution of 10 bits. The sensor has a sampling rate of 2.5KS/s and a supply current of 400uA. It is available in a lead-free MSOP-8 package and is RoHS compliant.
Analog Devices AD7814ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5KS/s |
| Supply Current | 400uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7814ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
