
The AD7814ART-500RL7 is a relative humidity sensor from Analog Devices, packaged in a SOT-23 surface mount package. It operates over a temperature range of -55°C to 125°C and is compatible with SPI and serial interfaces. The device has a resolution of 10 bits and consumes an operating supply current of 250uA. It is available in tape and reel packaging and is not RoHS compliant.
Analog Devices AD7814ART-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Lead |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7814ART-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
