
Digital relative humidity sensor with 10-bit resolution, featuring a 4-wire SPI serial interface. Operates from a 2.7V to 5.5V supply, consuming 400uA at a sampling rate of 2.5KS/s. Encased in a compact 6-pin SOT-23 package (1.15mm H x 2.9mm L x 1.6mm W), suitable for operation between -55°C and 125°C. Supplied on tape and reel in quantities of 500.
Analog Devices AD7814ARTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5KS/s |
| Supply Current | 400uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7814ARTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
