Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, DIE
Sign in to ask questions about the Analog Devices AD7816ACHIPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7816ACHIPS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7816ACHIPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.