
Analog Devices AD7817ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 10 |
| Output Type | SPI |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7817ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
