
10-bit, 4-channel temperature sensor with a 9µs conversion time. Features SPI serial interface, single-ended inputs, and unipolar output. Operates from a 2.7V to 5.5V supply with 2mA typical current consumption. Offers 1LSB integral and differential nonlinearity, with a full-scale error of 10LSB. Packaged in a 48-pin R case with tin, matte contact plating.
Analog Devices AD7817ARZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Height | 1.5mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Current | 1.6mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7817ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
