
10-bit digital temperature sensor with a unipolar, single-ended input. Features SPI serial interface, 100 kS/s sampling rate, and 1 LSB integral and differential nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal current of 2mA. Encased in an SOIC-16 package with tin-lead plating, this component offers a temperature range of -40°C to 85°C and a maximum power dissipation of 450mW.
Analog Devices AD7817SR-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Type | SPI |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7817SR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.