
10-bit, single-channel temperature sensor featuring a 9 µs conversion time. This device offers 1 LSB integral and differential nonlinearity, accepting single-ended inputs. It operates from a 2.7V to 5.5V supply with a nominal current draw of 2mA. Digital output is available via SPI, serial, or parallel interfaces.
Analog Devices AD7818ARZ-REEL7 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7818ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.