The AD7819YR-REEL7 is an 8-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius. It features a nominal supply voltage of 3V and an analog input voltage range of 0V to 3V. The device is packaged in a 16-pin SOIC package and is suitable for automotive applications. The AD7819YR-REEL7 operates over a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Analog Devices AD7819YR-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7819YR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.