8-Bit Sampling ADC with a 200 kSPS sampling rate and single-ended input. Features 0.5 LSB integral and differential nonlinearity, 48 dB signal-to-noise ratio, and a parallel interface. Operates from a +2.7 V to +5.5 V single supply, with a maximum input voltage of 5.5V and minimum of 1.2V. Housed in a TSSOP package, this RoHS compliant component has a power dissipation of 17.5mW and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7819YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7819YRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7819YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
