
8-bit, single-channel successive approximation Analog-to-Digital Converter (ADC) with a parallel interface. Features 0.5 LSB Integral Nonlinearity (INL) and Full Scale Error, with a Signal-to-Noise Ratio (SNR) of 48dB. Operates from a 2.7V to 5.5V single supply, offering a sampling rate of 200 kS/s. Packaged in a 16-pin SOIC with matte tin contact plating, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices AD7819YRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7819YRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7819YRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
