
IC SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit
Analog Devices AD781AN technical specifications.
| Dual Supply Voltage | 12V |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD781AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.