
High-speed, monolithic Sample & Hold Amplifier (SHA) featuring a maximum acquisition time of 700 ns to 0.01% over temperature. This integrated circuit offers a 4MHz -3dB bandwidth and operates with a dual supply voltage of 12V. Designed for through-hole mounting in a PDIP package, it has a 50nA input bias current and 5mA output current per channel. The component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices AD781ANZ technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Height | 3.3mm |
| Input Bias Current | 50nA |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD781ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
