
Analog Devices AD781JN technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Height | 3.3mm |
| Input Bias Current | 50nA |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 5mA |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD781JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
