
Single-channel sample and hold amplifier featuring a 4MHz -3dB bandwidth and 250ns settling time. This integrated circuit operates with a dual supply voltage range of 10.8V to 13.2V, typically 12V, drawing 4mA of supply current. It offers a 0.7µs acquisition time and 5mA output current per channel. The component is housed in an 8-pin PDIP package with tin, matte contact plating, designed for through-hole mounting.
Analog Devices AD781JNZ technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Height | 3.3mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 250ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD781JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
