The AD7820BQ is an 8-bit single channel analog-to-digital converter from Analog Devices. It is packaged in a CDIP package and operates over a temperature range of -40°C to 85°C. The device has one 8-bit analog-to-digital converter and one input. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7820BQ technical specifications.
| Package/Case | CDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |