
8-bit, 2µS sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This unipolar device operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V and a maximum power dissipation of 450mW. It offers a sampling rate of 500 kS/s and is housed in an 18-pin PDIP package suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Analog Devices AD7820KNZ technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 40mW |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7820KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
