8-bit, 2µS sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features a parallel interface and unipolar polarity. Operates from a single 5V supply with a maximum power dissipation of 40mW. Packaged in a PLCC for surface mounting, with dimensions of 9.04mm (L) x 9.04mm (W) x 3.68mm (H). RoHS compliant, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices AD7820KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7820KPZ technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 40mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7820KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
