
8-Bit, 2µS, Sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features a parallel interface and a unipolar polarity. Operates from a 4.75V to 5.25V supply voltage with a typical 5V requirement. Offers a sampling rate of 500 kS/s and a maximum power dissipation of 450mW. Packaged in an SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7820KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7820KR technical specifications.
| Package/Case | SOIC |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 40mW |
| Power Dissipation | 450mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7820KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
