The AD7820LR-REEL is a 20-pin industrial-grade analog-to-digital converter with an 8-bit resolution, operating on a 5V supply voltage and drawing a maximum supply current of 15mA. It features a temperature grade of industrial and a JEDEC package code of R-PDSO-G20. The device has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 7.5mm in width and 12.8mm in length, with a pin count of 20 and a terminal position of dual. The AD7820LR-REEL is suitable for use in a variety of applications requiring high-precision analog-to-digital conversion.
Sign in to ask questions about the Analog Devices AD7820LR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7820LR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 7.3 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7820LR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.