
8-bit, single-ended analog-to-digital converter (ADC) with a 500 kS/s sampling rate. Features a parallel interface and unipolar polarity. Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 40mW. Housed in a 13mm x 7.6mm x 2.35mm SOIC package with tin-matte contact plating, suitable for surface mounting. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7820LRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7820LRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7820LRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
