
8-Bit CMOS Sampling ADC, featuring a 1MS/s sampling rate and 45dB Signal to Noise Ratio. This single-channel analog-to-digital converter offers a parallel interface and operates with a dual supply voltage of 5V, within a range of 4.75V to 5.25V. It boasts a full-scale error of 1LSB and supports both bipolar and unipolar input polarity. Packaged in a PLCC with tin-matte contact plating, this RoHS-compliant component is designed for high-speed, microcontroller-compatible applications.
Sign in to ask questions about the Analog Devices AD7821KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7821KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Height | 3.68mm |
| Input Capacitance | 55pF |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 100.5mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single, Dual |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7821KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
