
High-speed, 8-bit sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This CMOS component offers a 1MS/s sampling rate with a 45dB Signal-to-Noise Ratio (SNR). It operates with a dual supply voltage range of 3V to 5V and is packaged in PLCC for tape and reel distribution. The device supports bipolar and unipolar polarity with a maximum power dissipation of 100.5mW.
Sign in to ask questions about the Analog Devices AD7821KPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7821KPZ-REEL technical specifications.
| Package/Case | PLCC |
| Input Capacitance | 55pF |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 100.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7821KPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
