The AD7821KR-REEL is an 8-bit analog-to-digital converter with a flash method and a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C. The device has 20 terminals and is packaged in a SOIC-20 package. It is designed for use in applications where high-speed conversion is required.
Analog Devices AD7821KR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7821KR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.