The AD7821KRZ is an 8-bit analog-to-digital converter with a flash method architecture. It operates from a 5V supply voltage and is specified for industrial temperature ranges from -40°C to 85°C. The device is available in a SOP20 package with a width of 7.5mm and a length of 12.8mm. The AD7821KRZ has 20 terminals and is a single-function device.
Sign in to ask questions about the Analog Devices AD7821KRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7821KRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7821KRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.