
8-Bit CMOS Sampling Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate and 45dB Signal-to-Noise Ratio (SNR). Features single-ended input, parallel interface, and 1 LSB full-scale error. Operates with dual or single 5V supply (4.75V to 5.25V range). Packaged in a SOIC surface-mount case with tin-matte contact plating, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Analog Devices AD7821KRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7821KRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Dual, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7821KRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
