
8-Bit, 2 MSPS sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 0.75 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 2 LSB. Operates from a single 3V or 5V supply, with a maximum power dissipation of 60mW. This through-hole component is housed in an 18-lead PDIP package.
Sign in to ask questions about the Analog Devices AD7822BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7822BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7822BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
