
The AD7822BRUZ-REEL is an 8-bit single-channel analog-to-digital converter with a sampling rate of 2 million samples per second. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP-20 package. The device is RoHS compliant and suitable for use in applications where high accuracy and low power consumption are required.
Sign in to ask questions about the Analog Devices AD7822BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7822BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 36mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7822BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
