
8-Bit, 2 MSPS Analog-to-Digital Converter (ADC) with a single-ended input type and parallel interface. Features a 0.75 LSB Integral Nonlinearity (INL) and 0.75 LSB Differential Nonlinearity (DNL). Operates from a 3V to 5V supply with a maximum power dissipation of 60mW. Packaged in a SOIC W with tin, matte contact plating. Offers a sampling rate of 2 MS/s and a signal-to-noise ratio (SNR) of 48dB.
Sign in to ask questions about the Analog Devices AD7822BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7822BRZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Current | 8mA |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7822BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
