
The AD7823YN is an 8-bit unipolar analog-to-digital converter with a package type of 0.300 INCH, MINI, PLASTIC, DIP-8. It operates over a temperature range of -40°C to 125°C and has a power dissipation of 17.5mW. The device is not RoHS compliant and has a sampling rate of 200KS/s. It is available in a rail/tube packaging option and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| RoHS | Not Compliant |
