The AD7823YNZ is an 8-bit analog-to-digital converter from Analog Devices. It features a sampling rate of 200KS/s and a power dissipation of 17.5mW. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a PDIP package and can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| RoHS | Compliant |