
The AD7823YR-REEL7 is an 8-bit analog-to-digital converter with a sampling rate of 200KS/s and an operating supply voltage of 5V. It is packaged in a SOIC N package and has a power dissipation of 17.5mW. The device is specified to operate over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Analog Devices AD7823YR-REEL7 technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7823YR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
