
8-Bit Analog-to-Digital Converter (ADC) featuring a 1.2V to 5.5V input voltage range and a 2.7V to 5.5V operating supply voltage. This unipolar device offers a 200 kS/s sampling rate, 48dB Signal to Noise Ratio (SNR), and 0.5LSB Integral Nonlinearity (INL). Interface options include SPI, Serial, 2-Wire, and 3-Wire. Housed in an 8-lead MSOP package with tin-matte contact plating, it operates from -40°C to 125°C with a maximum power dissipation of 17.5mW.
Sign in to ask questions about the Analog Devices AD7823YRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7823YRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Height | 0.85mm |
| Input Capacitance | 15pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7823YRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
