
8-Bit Analog-to-Digital Converter (ADC) featuring a single analog input and a unipolar polarity. Achieves a sampling rate of 200 kS/s with a signal-to-noise ratio of 48dB. Offers excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNI) of 0.5 LSB, and a Full Scale Error of 1 LSB. Operates from a single supply voltage range of 2.7V to 5.5V, with a maximum input voltage of 5.5V. Supports SPI, Serial, 2-Wire, and 3-Wire interfaces. Packaged in an 8-lead MSOP with tin-matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7823YRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7823YRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Input Capacitance | 15pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7823YRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
