
8-Bit Analog-to-Digital Converter (ADC) featuring a single analog input and a sampling rate of 200 kS/s. This unipolar ADC offers a 48dB Signal-to-Noise Ratio (SNR) and operates from a 2.7V to 5.5V single supply. Key performance specifications include 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 1 LSB. Interface options include SPI, Serial, 2-Wire, and 3-Wire. The component is housed in an 8-lead microSOIC/DIP package with tin matte contact plating, measuring 5mm in length, 4mm in width, and 1.5mm in height.
Sign in to ask questions about the Analog Devices AD7823YRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7823YRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Height | 1.5mm |
| Input Capacitance | 15pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7823YRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
