
8-Bit Analog-to-Digital Converter (ADC) with a unipolar, single supply voltage range of 2.7V to 5.5V. Features 0.5LSB integral and differential nonlinearity, a sampling rate of 200KS/s, and a signal-to-noise ratio of 48dB. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 17.5mW. Supports SPI, Serial, 2-Wire, and 3-Wire interfaces. Packaged in an 8-lead microSOIC/DIP with tape and reel packaging.
Sign in to ask questions about the Analog Devices AD7823YRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7823YRZ-REEL7 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 15pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7823YRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
